Texas Instruments PCM4202DBG4

118dB SN Stereo Audio ADC 28-SSOP -10 to 70

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight241.793083 mg
Technical
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation408 mW
Max Supply Voltage5.25 V
Min Operating Temperature-10 °C
Min Supply Voltage4.75 V
Nominal Supply Current55 mA
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs1
Number of Bits24
Number of Converters2
Number of DAC Channels0
Number of Elements2
PolarityBipolar
Power Consumption338 mW
Power Dissipation408 mW
Resolution3 B
Sampling Rate216 ksps
Signal to Noise Ratio (SNR)118 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4202DBG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet28 pages15 years ago
Datasheet28 pages16 years ago
Datasheet25 pages16 years ago
iiiC
Datasheet28 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.69
$ 4.69
Stock
16,827
386,911
386,911
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Channels
-
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4202DBG4.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM4202DBG4 provided by its distributors.

118dB SN Stereo Audio ADC 28-SSOP -10 to 70
Converters - Analog to Digital (ADC) 24-Bit/192kHz, 118dB Stereo Audio A/D
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:216kHz; Input Channel Type:Differential; Data Interface:Serial; Digital IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-10°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight241.793083 mg
Technical
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation408 mW
Max Supply Voltage5.25 V
Min Operating Temperature-10 °C
Min Supply Voltage4.75 V
Nominal Supply Current55 mA
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs1
Number of Bits24
Number of Converters2
Number of DAC Channels0
Number of Elements2
PolarityBipolar
Power Consumption338 mW
Power Dissipation408 mW
Resolution3 B
Sampling Rate216 ksps
Signal to Noise Ratio (SNR)118 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4202DBG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet28 pages15 years ago
Datasheet28 pages16 years ago
Datasheet25 pages16 years ago
iiiC
Datasheet28 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago