Texas Instruments PCM2904DB

Stereo USB1.1 CODEC with line-out, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP -25 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight285.791543 mg
Technical
Ambient Temperature Range High125 °C
InterfaceUSB
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-25 °C
Min Supply Voltage3.25 V
Nominal Supply Current56 mA
Number of A/D Converters1
Number of ADC Channels2
Number of Analog Inputs2
Number of Analog Outputs2
Number of Bits16
Number of Channels2
Number of D/A Converters1
Number of DAC Channels2
Operating Supply Voltage5 V
Resolution2 B
Sampling Rate48 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)89 dB
TypeGeneral Purpose
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2904DB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Newark
Datasheet33 pages14 years ago
Mouser
Datasheet36 pages16 years ago
SHENGYU ELECTRONICS
Datasheet40 pages2 years ago
Upverter
Datasheet39 pages3 years ago
Sierra IC
Datasheet32 pages19 years ago
DigiKey
Datasheet31 pages21 years ago
iiiC
Datasheet33 pages0 years ago

Inventory History

3 month trend:
+181%

Alternate Parts

Price @ 1000
$ 8.375
$ 4.607
$ 4.607
Stock
286,942
471,053
471,053
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Channels
2
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.25 V
3.25 V
3.25 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM2904DB.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM2904DB provided by its distributors.

Stereo USB1.1 CODEC with line-out, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP -25 to 85
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP Tube
AUDIO CODEC, USB, SMD, 2904, SSOP28; Termination Type:SMD; Case style:SSOP; Pins, No. of:28; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:2904; Bits, No. of:16; Channels, No. of:4; IC Generic number:2904; Temperature range, IC:Commercial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight285.791543 mg
Technical
Ambient Temperature Range High125 °C
InterfaceUSB
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-25 °C
Min Supply Voltage3.25 V
Nominal Supply Current56 mA
Number of A/D Converters1
Number of ADC Channels2
Number of Analog Inputs2
Number of Analog Outputs2
Number of Bits16
Number of Channels2
Number of D/A Converters1
Number of DAC Channels2
Operating Supply Voltage5 V
Resolution2 B
Sampling Rate48 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)89 dB
TypeGeneral Purpose
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2904DB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Newark
Datasheet33 pages14 years ago
Mouser
Datasheet36 pages16 years ago
SHENGYU ELECTRONICS
Datasheet40 pages2 years ago
Upverter
Datasheet39 pages3 years ago
Sierra IC
Datasheet32 pages19 years ago
DigiKey
Datasheet31 pages21 years ago
iiiC
Datasheet33 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago