Texas Instruments PCM2704DB

Converters - Digital to Analog (DAC) Stereo DAC w/USB Ifc Hdphn & S/PDIF Otpt
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight285.791543 mg
Technical
Conversion Rate48 ksps
InterfaceSPI, Serial, USB
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Number of Bits16
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
Output TypeVoltage
PolarityBipolar
Resolution2 B
Sampling Rate48 ksps
Signal to Noise Ratio (SNR)98 dB
Supply TypeAnalog, Digital
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2704DB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet3 pages16 years ago
Farnell
Datasheet39 pages13 years ago
Datasheet39 pages9 years ago
Datasheet33 pages19 years ago
Datasheet22 pages15 years ago
Mouser
Datasheet38 pages16 years ago
element14 APAC
Datasheet39 pages11 years ago
Newark
Datasheet39 pages9 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
iiiC
Datasheet39 pages11 years ago
DigiKey
Datasheet37 pages17 years ago

Inventory History

3 month trend:
+6.25%

Alternate Parts

Price @ 1000
$ 5.935
$ 3.83
$ 3.83
Stock
306,375
420,079
420,079
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM2704DB.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM2704DB provided by its distributors.

Converters - Digital to Analog (DAC) Stereo DAC w/USB Ifc Hdphn & S/PDIF Otpt
98dB SN Stereo USB2.0 FS DAC with line-out and S/PDIF output, Bus/Self-powered (Ext. OM Interface) 28-SSOP -25 to 85
Audio 16 b 48k SPI, USB 28-SSOP
DAC, AUDIO, USB, SMD, 2704, SSOP28
IC STEREO AUD DAC W/USB 28-SSOP
Digital To Analogue Converter, 16 Bit, 48 Ksps, Serial, 3V To 3.6V, 4.35V To 5.25V, Ssop, 28 Rohs Compliant: Yes
DAC 2-CH Delta-Sigma 16-Bit 28-Pin SSOP Tube
PCM2704 98DB SNR STEREO USB2.0 F

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2704DB .

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight285.791543 mg
Technical
Conversion Rate48 ksps
InterfaceSPI, Serial, USB
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Number of Bits16
Number of Channels2
Number of Converters2
Number of DAC Channels2
Operating Supply Voltage5 V
Output TypeVoltage
PolarityBipolar
Resolution2 B
Sampling Rate48 ksps
Signal to Noise Ratio (SNR)98 dB
Supply TypeAnalog, Digital
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2704DB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet3 pages16 years ago
Farnell
Datasheet39 pages13 years ago
Datasheet39 pages9 years ago
Datasheet33 pages19 years ago
Datasheet22 pages15 years ago
Mouser
Datasheet38 pages16 years ago
element14 APAC
Datasheet39 pages11 years ago
Newark
Datasheet39 pages9 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
iiiC
Datasheet39 pages11 years ago
DigiKey
Datasheet37 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago