Texas Instruments PCM1770PW

98dB SN Low-Power Stereo DAC with HP Amplifier (S/W Control) 16-TSSOP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight63.106038 mg
Technical
Conversion Rate48 ksps
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage1.6 V
Nominal Supply Current1.5 mA
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Bits24
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage2.4 V
Output TypeVoltage
PolarityBipolar
Power Consumption6.5 mW
Resolution3 B
Sampling Rate50 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)98 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1770PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages21 years ago
Arrow Electronics
Datasheet39 pages12 years ago
Mouser
Datasheet38 pages16 years ago
element14 APAC
Datasheet39 pages11 years ago
Datasheet39 pages9 years ago
Newark
Datasheet39 pages6 years ago
SHENGYU ELECTRONICS
Datasheet42 pages2 years ago
iiiC
Datasheet39 pages11 years ago
Jameco
Datasheet39 pages15 years ago
Farnell
Datasheet29 pages19 years ago
DigiKey
Datasheet28 pages21 years ago

Inventory History

3 month trend:
-0.33%

Alternate Parts

Price @ 1000
$ 2.6
$ 1.74
$ 1.74
Stock
425,309
1,280,279
1,280,279
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1770PW.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM1770PW provided by its distributors.

98dB SN Low-Power Stereo DAC with HP Amplifier (S/W Control) 16-TSSOP 0 to 70
Converters - Digital to Analog (DAC) 24-Bit Lo-Pwr Stereo DAC w/Headphone Amp
24BIT AUDIO DAC, SMD, 1770, TSSOP16; Résolution (Bits): 24bit; Taux d'échantillonnage: 50kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 1.6V à 3.6V; Type de boîtier CAN / CNA: TSSOP; Nombre de broches: 1
24Bit Audio Dac, Smd, 1770, Tssop16; Resolution (Bits):24Bit; Sampling Rate:50Ksps; Data Interface:3 Wire, Serial; Supply Voltage Range:1.6V To 3.6V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Serial; Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM1770PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1770PW .

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight63.106038 mg
Technical
Conversion Rate48 ksps
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage1.6 V
Nominal Supply Current1.5 mA
Number of ADC Channels0
Number of Analog Inputs0
Number of Analog Outputs2
Number of Bits24
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage2.4 V
Output TypeVoltage
PolarityBipolar
Power Consumption6.5 mW
Resolution3 B
Sampling Rate50 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)98 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1770PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages21 years ago
Arrow Electronics
Datasheet39 pages12 years ago
Mouser
Datasheet38 pages16 years ago
element14 APAC
Datasheet39 pages11 years ago
Datasheet39 pages9 years ago
Newark
Datasheet39 pages6 years ago
SHENGYU ELECTRONICS
Datasheet42 pages2 years ago
iiiC
Datasheet39 pages11 years ago
Jameco
Datasheet39 pages15 years ago
Farnell
Datasheet29 pages19 years ago
DigiKey
Datasheet28 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago