📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Stackpole Electronics PCF14JT330K

Res Carbon Film 330K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics PCF14JT330K.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Inventory History

3 month trend:
-1.00%

CAD Models

Download Stackpole Electronics PCF14JT330K symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.011
Stock
11,021
144,889
Authorized Distributors
5
6
Resistance
330 kΩ
330 kΩ
Mount
Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
0 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Stackpole ElectronicsPCF14JT360K
Res Carbon Film 360K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL Panasert
Stackpole ElectronicsCF18JT330K
Res Carbon Film 330K Ohm 5% 0.125W(1/8W) -850ppm/Ž to 0ppm/Ž Conformal Coated AXL T/R
Stackpole ElectronicsCFM12JT330K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 330kOhm 0.5W 1/2W

Descriptions

Descriptions of Stackpole Electronics PCF14JT330K provided by its distributors.

Res Carbon Film 330K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 330000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
Axial Radial Bend FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 330kOhm 0/ -850ppm/C
RES, CF, 1/4W, 330 Kohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • SQUIRES ELECTRONICS INC