Stackpole Electronics PCF14JT1K00

Res Carbon Film 1K Ohm 5% 1/4W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionCarbon Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance1 kΩ
Temperature Coefficient0 ppm/°C
Tolerance5 %
Dimensions
Diameter2.3 mm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics PCF14JT1K00.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet8 pages5 years ago
Upverter
Datasheet7 pages9 years ago
Datasheet3 pages11 years ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.027
$ 0.01
$ 0.01
Stock
15,510
5,271,974
5,271,974
Authorized Distributors
6
11
11
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
-400 ppm/°C
-400 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics PCF14JT1K00.

Descriptions

Descriptions of Stackpole Electronics PCF14JT1K00 provided by its distributors.

Res Carbon Film 1K Ohm 5% 1/4W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R
PCF Series 0.25 W 1 kO ±5% 0/-400 ppm/°C Carbon Film Resistor
RES, CF, 1/4W, 1 Kohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionCarbon Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance1 kΩ
Temperature Coefficient0 ppm/°C
Tolerance5 %
Dimensions
Diameter2.3 mm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics PCF14JT1K00.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet8 pages5 years ago
Upverter
Datasheet7 pages9 years ago
Datasheet3 pages11 years ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago