NXP Semiconductors PCA9685PW

IC LED DRVR LIN DIM 25MA 28TSSOP / LED Driver 10000uA Supply Current 28-Pin TSSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Technical
High Level Output Current10 mA
Low Level Output Current400 A
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current25 mA
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current10 A
Number of Outputs16
Output Current25 mA
Output Current per Channel25 mA
Output Voltage5.5 V
PackagingCut Tape
Power Dissipation400 W
Switching Frequency1 MHz

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9685PW.

Upverter
Datasheet51 pages13 years ago
Newark
Datasheet52 pages9 years ago
Farnell
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.442
$ 1.442
Stock
351,435
367,858
367,858
Authorized Distributors
0
10
10

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9685PW.

Descriptions

Descriptions of NXP Semiconductors PCA9685PW provided by its distributors.

IC LED DRVR LIN DIM 25MA 28TSSOP / LED Driver 10000uA Supply Current 28-Pin TSSOP
LED DRVR 3.3V/5V Automotive 28-Pin TSSOP
IC, LED DRIVER, RGBA, 28-TSSOP
LED Driver, 16-Segment, PDSO28
LED DRIVER, RGBA, 28-TSSOP; No. of Outputs:16; Output Current:25mA; Output Voltage:5.5V; Input Voltage Range:2.3V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TSSOP; Switching Frequency:1MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Technical
High Level Output Current10 mA
Low Level Output Current400 A
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current25 mA
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current10 A
Number of Outputs16
Output Current25 mA
Output Current per Channel25 mA
Output Voltage5.5 V
PackagingCut Tape
Power Dissipation400 W
Switching Frequency1 MHz

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9685PW.

Upverter
Datasheet51 pages13 years ago
Newark
Datasheet52 pages9 years ago
Farnell
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago