📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NXP Semiconductors PCA9665D,118

PCA9665 Tape & Reel (TR) R-PDSO-G20 2003 interface controller 2.3V~3.6V 12.8mm 100muA -40C~85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9665D,118.

IHS

Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsPCA9564D,112
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin SO Bulk
NXP SemiconductorsPCA9564D,118
PCA9564 Tape & Reel (TR) R-PDSO-G20 2003 interface controller 2.3V~3.6V 12.8mm 6mA -40C~85C
NXP SemiconductorsPCA9545AD,118
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO20

Descriptions

Descriptions of NXP Semiconductors PCA9665D,118 provided by its distributors.

PCA9665 Tape & Reel (TR) R-PDSO-G20 2003 interface controller 2.3V~3.6V 12.8mm 100muA -40C~85C
Parallel Bus to I2C Bus Controller I2C Interface 2.5V/3.3V 20-Pin SO T/R
IC CNTRLR PARALLEL/I2C 20-SOIC
I2C Bus Controller, CMOS, PDSO20
IC, PARALLEL TO I2C BUS CTRL, SOIC-20; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Range:2.3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • Philips Semiconductor
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9665D-118
  • PCA9665D118