📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NXP Semiconductors PCA9545AD,118

Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO20
$ 1.19
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9545AD,118.

Newark

Datasheet33 pages3 years ago
Datasheet33 pages14 years ago

LCSC

NXP Semiconductors

Factory Futures

iiiC

Inventory History

3 month trend:
-31.17%

CAD Models

Download NXP Semiconductors PCA9545AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)

Related Parts

NXP SemiconductorsPCA9544AD,112
PCA9544A Series 4-Channel I2C-Bus Multiplexer w/ Interrupt Logic - SOIC-20
NXP SemiconductorsPCA9546AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
NXP SemiconductorsPCA9543AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9545AD,118 provided by its distributors.

Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO20
I2C Multiplexer 1-Element 4-IN 20-Pin SO T/R
Multiplexer Switch ICs I2C SWITCH 4CH
4-channel I2C-bus switch with interrupt logic and reset
NXP Semiconductors SCT
Ic, 4Ch I2C Bus Switch, 5.5V, Soic-20, Full Reel; Ic Interface Type:I2C, Smbus; Interface Applications:-; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:20Pins; Operating Temperature Max:85°Crohs Compliant: Yes |Nxp PCA9545AD,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • Philips Semiconductor
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP