Texas Instruments PCA9534APW

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight61.887009 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os8
Number of Outputs8
Operating Supply Voltage5.5 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534APW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet44 pages9 years ago
Datasheet42 pages10 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet36 pages16 years ago
Factory Futures
Datasheet41 pages10 years ago
iiiC
Datasheet41 pages11 years ago
Arrow Electronics
Datasheet41 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.24
$ 0.907
$ 0.907
Stock
337,507
964,454
964,454
Authorized Distributors
1
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
-
I2C, SMBus
I2C, SMBus
Memory Size
-
-
-
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9534APW.

Related Parts

Descriptions

Descriptions of Texas Instruments PCA9534APW provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
CA9534 Tube ACTIVE (Last Updated: 1week ago) Active io expander 5.5V 5mm 400kHz 10mA 25mA
I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP Tube
I2C and SMBus Low Power I/O Expander 16-Pin TSSOP Tube
IC I/O EXPANDER I2C 8B 16TSSOP
PCA9534A REMOTE 8-BIT I2C AND LO
I2C Logic Interface Device Ics; Leaded Process Compatible:Yes; No. Of Pins:16; Operating Temperature Range:-40°C To +85°C; Package/Case:16-Tssop; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:5.5V; Supply Voltage Min:2.3V Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9534APW.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9534APW.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight61.887009 mg
Technical
Frequency400 kHz
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os8
Number of Outputs8
Operating Supply Voltage5.5 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534APW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet44 pages9 years ago
Datasheet42 pages10 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet36 pages16 years ago
Factory Futures
Datasheet41 pages10 years ago
iiiC
Datasheet41 pages11 years ago
Arrow Electronics
Datasheet41 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago