NXP Semiconductors PCA9513AD,112

PCA9513AD Series Hot Swappable I2C-bus / SMBus Buffer - SOIC-8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current6 mA
Operating Supply Voltage5.5 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9513AD,112.

SHENGYU ELECTRONICS
Datasheet26 pages14 years ago
iiiC
Datasheet26 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.526
$ 1.526
Stock
44,803
112,715
112,715
Authorized Distributors
0
4
4
Case/Package
SO
SO
SO
Number of Pins
8
8
8
Logic Function
-
Buffer
Buffer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-500 mV
-500 mV
Max Supply Voltage
-
7 V
7 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9513AD,112.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9513AD,112 provided by its distributors.

PCA9513AD Series Hot Swappable I2C-bus / SMBus Buffer - SOIC-8
HOT SWAPPABLE BUS BUFF, I2C/SMBUS, SOIC8
SPECIALTY INTERFACE CIRCUIT PDSO8
I2C Buffer 3.3V/5V 8-Pin SO Bulk
IC BUFFER I2C/SMBUS HOTSWAP 8SO
Hot Swappable Bus Buff, I2C/smbus, Soic8; Ic Interface Type:i2C, Smbus; Interface Applications:cpci, Vme, Advanced Tca Cards & Other Multipoint Backplane Cards; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9513AD 112
  • PCA9513AD112

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current6 mA
Operating Supply Voltage5.5 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9513AD,112.

SHENGYU ELECTRONICS
Datasheet26 pages14 years ago
iiiC
Datasheet26 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago