Bud Industries PB-1558-TF

Bud Industries PB-1558-TF Potting Box Style B, Flanges, Plac, 2x1.5x1 in
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialABS
Case/Package052
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
MountBox
Weight156.035775 g
Technical
Schedule B3926903500
Dimensions
Height25.4 mm
Length50.8 mm
Thickness1.778 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1558-TF.

element14 APAC
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Datasheet1 page12 years ago
Newark
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-29.37%

Engineering Resources

View Evaluation kits and Reference designs for Bud Industries PB-1558-TF.

Related Parts

Descriptions

Descriptions of Bud Industries PB-1558-TF provided by its distributors.

Bud Industries PB-1558-TF Potting Box Style B, Flanges, Plac, 2x1.5x1 in
Black Acrylonitrile Butadiene Styrene Flange Mount Potting Box
PB Series Black Plastic 2 x 1.5 x 1 inch Style A Potting Box
Enclosures, Boxes, & Cases Potting Box Style B Plastic Box with Mounting Flanges (2 X 1.5 X 1 In)
Enclosure, Potting Box, Plastic, Black; Enclosure Type:Potting Box; Enclosure Material:Abs; External Height - Metric:50.8Mm; External Width - Metric:38Mm; External Depth - Metric:25Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries PB-1558-TF
PottingBox, Panel Mount, ABS, UL94V0, Black, 2 x 1.5 x 1in, Style B Series | Bud Industries PB-1558-TF
Potting Box; ABS; HxWxD: 2 x 1.5 x 1 in.
Potting Boxes 2 x 1.5 x 1 Potting Box
BUD Potting Box Style B Plastic Box with Mounting Flanges (2 X 1.5 X 1 In) Item Number : PB-1558-TF Sold in Packs of 10
Bud Industries: PB1558TF; POTTING BOX
Black Thermoplastic Potting Box
POTTING BOX - STYLE B 10/PK 1 PKG10

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB-1558-TF.
  • PB1558TF

Technical Specifications

Physical
Body MaterialABS
Case/Package052
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
MountBox
Weight156.035775 g
Technical
Schedule B3926903500
Dimensions
Height25.4 mm
Length50.8 mm
Thickness1.778 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1558-TF.

element14 APAC
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Datasheet1 page12 years ago
Newark
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant