Bud Industries PB-1558

BUD Potting Box Style A Plastic Box (2 X 1.5 X 1 In) Item Number : PB-1558 Sold in Packs of 10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS
Case/Package052
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
MountBox
Weight141.974412 g
Dimensions
Height25.4 mm
Length50.8 mm
Thickness1.778 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1558.

Future Electronics
Datasheet1 page6 years ago
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page16 years ago
DigiKey
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page12 years ago
Datasheet1 page23 years ago
Newark
Datasheet1 page12 years ago

Inventory History

3 month trend:
-13.42%

Engineering Resources

View Evaluation kits and Reference designs for Bud Industries PB-1558.

Related Parts

Descriptions

Descriptions of Bud Industries PB-1558 provided by its distributors.

BUD Potting Box Style A Plastic Box (2 X 1.5 X 1 In) Item Number : PB-1558 Sold in Packs of 10
Enclosure, Potting Box, Desktop, ABS, UL94V0, Black, 2x1.5x1 In, Style A | Bud Industries PB-1558
Enclosures, Boxes, & Cases Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
Black Acrylonitrile Butadiene Styrene Wall Mount Potting Box
PB Series Black Plastic 2 x 1.5 x 1 inch Style A Potting Box
ENCLOSURE, POTTING BOX, PLASTIC, BLACK
Potting Boxes 2 x 1.5 x 1 Potting Box
Enclosure, Potting Box, Plastic, Black; Enclosure Type:Potting Box; Enclosure Material:Abs; External Height - Metric:50.8Mm; External Width - Metric:38Mm; External Depth - Metric:25Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries PB-1558

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1558

Technical Specifications

Physical
Body MaterialABS
Case/Package052
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
MountBox
Weight141.974412 g
Dimensions
Height25.4 mm
Length50.8 mm
Thickness1.778 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1558.

Future Electronics
Datasheet1 page6 years ago
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page16 years ago
DigiKey
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page12 years ago
Datasheet1 page23 years ago
Newark
Datasheet1 page12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant