Vishay PAT1206E1002BST5

Res Thin Film 1206 10kOhm 0.1% 2/5W ±25ppm/°C Molded T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
PackagingCut Tape
Power Rating400 mW
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Vishay PAT1206E1002BST5.

Farnell
Datasheet4 pages8 years ago
element14 APAC
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-6.44%

Alternate Parts

Price @ 1000
$ 0.908
$ 0.448
$ 0.448
Stock
5,355
12,160
12,160
Authorized Distributors
5
4
4
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
-
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay PAT1206E1002BST5.

Related Parts

Descriptions

Descriptions of Vishay PAT1206E1002BST5 provided by its distributors.

Res Thin Film 1206 10kOhm 0.1% 2/5W ±25ppm/°C Molded T/R
Surface Mount Chip Resistor, Thin Film, Pat Series, 10 Kohm, 400 Mw, 0.1%, 200 V Rohs Compliant: Yes |Vishay PAT1206E1002BST5
RES, 10K, 0.1%, 0.4W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 10kohm; Product Range: PAT Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 400mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (27-Jun-2018); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
PackagingCut Tape
Power Rating400 mW
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Vishay PAT1206E1002BST5.

Farnell
Datasheet4 pages8 years ago
element14 APAC
Datasheet3 pages13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago