Zilog Z8S18033VSG

Z8S180 Series 33 MHz 5 V Surface Mount Enhanced Z180 Microprocessor - PLCC-68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z8S18033VSG.

IHS

Datasheet71 pages26 years ago

Factory Futures

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Zilog Z8S18033VSG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-08-31
LTD Date2021-10-31

Related Parts

Rochester ElectronicsEE80C186XL-12
MPU 80186 Processor CISC 16bit 12MHz 68-Pin PLCC
FIXED POINT MICROPROCESSOR Discontinued J BEND IC Microprocessor 20mus 85C 90mA 24.2316mm
CMOS HIGH-INTEGRATION 16-BIT MICROPROCESSOR Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68
FIXED POINT MICROPROCESSOR Discontinued J BEND IC Microprocessor 12mus 70C 62.5mA 24.2316mm
NXP SemiconductorsMC68EC000EI10
MPU M68000 RISC 16-Bit/32-Bit HCMOS 10MHz 5V 68-Pin PLCC Rail
MPU i960 RISC 32-Bit CHMOS 20MHz 68-Pin PLCC

Descriptions

Descriptions of Zilog Z8S18033VSG provided by its distributors.

Z8S180 Series 33 MHz 5 V Surface Mount Enhanced Z180 Microprocessor - PLCC-68
8-bit MPU which provides the benefits of reduced system costs
Microprocessor, 8-Bit, 33MHz, CMOS, PQCC68
ZILOG - Z8S18033VSG - IC, CPU (Z80), SMD, Z8S180, PLCC68
Z180 Microprocessors 33MHz STATIC Z180
CPU (Z80B), SMD, 8S180, PLCC68; Series:Z8; No. of Bits:8; Typ Frequency:33MHz; Interface Type:UART; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:PLCC; No. of Pins:68; Operating Temperature Range:0°C to +70°C; Temp, Op. ;RoHS Compliant: Yes
IC, CPU (Z80), SMD, Z8S180, PLCC68; Product Range: -; MPU Core Size: 8bit; Program Memory Size: -; No. of Pins: 68Pins; MPU Case Style: LCC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; CPU Speed: 33MHz; Embedded Interface Type: SCI; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 8; IC Generic Number: 8S180; IC Temperature Range: Commercial; Logic Function Number: Z8S180; Microprocessor/Controller Features: On-chip interrupt controller/oscillator/generator/2 UARTs/Clocked serial I/O port; No. of Bits: 8bit; No. of Timers: 2; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD