Zilog Z8S18020FSG

IC MPU Z180 20MHZ 80QFP / Z8S180 Microprocessor IC Z180 1 Core, 8-Bit 20MHz 80-QFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z8S18020FSG.

IHS

Datasheet71 pages26 years ago

Augswan

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.06
Stock
54,041
39,158
Authorized Distributors
0
1
Case/Package
QFP
QFP
Number of Pins
80
80
Core Architecture
Z8
Z8
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Interface
SCI
SCI, UART
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1992-01-01

Related Parts

NXP SemiconductorsMC68EC000AA8
MPU M68000 RISC 16-Bit/32-Bit HCMOS 8MHz 5V 64-Pin PQFP
IC MPU I386 25MHZ 100QFP
FIXED POINT MICROPROCESSOR Discontinued GULL WING IC Microprocessor 13mus 85C 36mA 14mm

Descriptions

Descriptions of Zilog Z8S18020FSG provided by its distributors.

IC MPU Z180 20MHZ 80QFP / Z8S180 Microprocessor IC Z180 1 Core, 8-Bit 20MHz 80-QFP
Z8S180 Series 20 MHz 5 V Surface Mount Enhanced Z180 Microprocessor - QFP-80
Microprocessor, 8-Bit, 20MHz, CMOS, PQFP80
Z180 Microprocessors 20MHz STATIC Z180

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD