Zilog Z8S18020FSC

Microprocessor, 8-Bit, 20MHz, CMOS, PQFP80

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z8S18020FSC.

DigiKey

Datasheet71 pages26 years ago

iiiC

SHENGYU ELECTRONICS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.06
Stock
41,079
41,799
Authorized Distributors
0
1
Case/Package
QFP
QFP
Number of Pins
80
80
Core Architecture
-
Z8
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Interface
SCI
SCI, UART
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Zilog Z8S18020FSC provided by its distributors.

Microprocessor, 8-Bit, 20MHz, CMOS, PQFP80
IC MPU Z180 20MHZ 80QFP
Z180 Microprocessors 20MHz STATIC Z180

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD