Zilog Z8F04A28100KITG

Z8 Encore, Z8F042ASJ020, On-chip Debugger, Dev Kit
$ 241.16
Datasheet

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)Z8F04A28100KITGContact
1d
North Star MicroNS-Z8F04A28100KITGContact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z8F04A28100KITG.

Future Electronics

Datasheet17 pages18 years ago

Newark

DigiKey

Related Parts

PIC18F Series 32 KB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28
ATMEGA168-20PU; 8bit AVR Microcontroller; 20MHz; 16 kB Flash; 28-Pin PDIP
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube

Descriptions

Descriptions of Zilog Z8F04A28100KITG provided by its distributors.

Z8 ENCORE, Z8F042ASJ020, ON-CHIP DEBUGGER, DEV KIT
Z8 Encore! XP® F042A Series Development Kit
KIT, Z8 ENCORE! XP 4K, DEV; Silicon Manufacturer:Zilog; Core Architecture:Z8 Encore; Silicon Family Name:XP F042A; Kit Contents:Z8 Encore XP F042A Series Development Board, USB Smart Cable, Power Supply, Software CD-ROM; Features:RS-232 Interface, IrDA Transceiver, On-Chip Debugger (OCD) Interface; Development Tool Type:Development Kit; Kit Contents Descriptive:Z8 Encore! XP® 4K Series Development Board, USB Smart Cable, 5 V DC Universal Power Supply, Software (ZDS II Integrated Development Environment (IDE), ANSI C-Compiler, Sample Code), Documentation/CD-ROM (Development Kit Quick Start Guide, Development Kit User Manual, ZDS II - IDE User Manual, eZ8 CPU User Manual, Product Specifications, Product Briefs, Application Notes); Kit Features:Z8 Encore XP 4K MCU, RS232 Interface, IrDA Transceiver, On-Chip Debugger Interface, Prototyping Area; MCU Supported Families:Z8 Encore XP; Tool / Board Application:Development; Tool / Board Applications:MCU Development; Type:Development Kit

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD