Microchip ATMEGA168-20PU

Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168-20PU.

Microchip

Datasheet390 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

TME

element14

Electro Sonic

Inventory History

3 month trend:
-0.79%

CAD Models

Download Microchip ATMEGA168-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA48-20PU
Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
MicrochipATMEGA88-20PU
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP W Tube / IC MCU 8BIT 8KB FLASH 28DIP
MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 28-Pin PDIP W Tube

Descriptions

Descriptions of Microchip ATMEGA168-20PU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
ATMEGA168-20PU; 8bit AVR Microcontroller; 20MHz; 16 kB Flash; 28-Pin PDIP
16KB 2.7V~5.5V AVR 1KB 20MHz FLASH 23 PDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP28
ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - DIP-28
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 28-Pin PDIP
MCU, 8BIT, ATMEGA, 20MHZ, DIP-28; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 23
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega168 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size kB = 16 / Data Memory Size B = 512 / RAM Memory Size B = 512 / Interfaces = 1x UART / Interfaces = 2x SPI / Interfaces = 1x I²C / ADC Channels = 6 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 23 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SPDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 34.79 / Width mm = 7.62 / Height mm = 4.57

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 168-20PU
  • ATMEGA168-20PU#
  • ATMEGA168-20PU.