Zilog Z85C3008VSG

Z85C30 Series 5 V Surface Mount CMOS Serial Communication Controller - PLCC-44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z85C3008VSG.

IHS

Datasheet84 pages11 years ago

Newark

Augswan

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Zilog Z85C3008VSG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsMM5483V/NOPB
Liquid Crystal Display Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS MM5483V/NOPB.
Texas InstrumentsMM5452VX/NOPB
4.5Digits Tape & Reel (TR) MM5452 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C
Texas InstrumentsMM5453V/NOPB
4.5Digits Tube MM5453 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C
Analog DevicesMAX6934AQH+D
27-, 28-, and 32-Output, 76V, Serial-Interfaced VFD Tube Drivers
Analog DevicesMAX6922AQH+TD
27-, 28-, and 32-Output, 76V, Serial-Interfaced VFD Tube Drivers

Descriptions

Descriptions of Zilog Z85C3008VSG provided by its distributors.

Z85C30 Series 5 V Surface Mount CMOS Serial Communication Controller - PLCC-44
ZILOG Z85C3008VSG Specialized Interface, Serial, Data Communication Equipment, 4.5 V, 5.5 V, LCC, 44 Pins
I/O Controller Interface IC 8 MHz Z8500 CMOS
Serial I/O Controller, 2 Channel(s), 0.5125MBps, CMOS, PQCC44
IC INTERFACE SPECIALIZED 44PLCC
CMOS, SCC 8MHZ, SMD, 85C30, PLCC44
IC 8MHZ Z8500 CMOS SCC 44-PLCC
Z85C3008VSG 输入/输出控制器, 44针 PLCC封装
RS APAC
CMOS, SCC 8MHZ, SMD, 85C30, PLCC44; IC Interface Type: Serial; Interface Applications: Data Communication Equipment; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: LCC; No. of Pins: 44Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); RoHS Phthalates Compliant: Yes; Base Number: 85; CPU Speed: 8MHz; Communication Function: Serial Communication Controller (SCC); Control Interface: Serial; IC Generic Number: 85C30; IC Temperature Range: Commercial; Logic Function Number: 85C30; MPU Case Style: LCC; Operating Temperature Range: 0°C to +70°C; Supply Current: 9mA; Termination Type: Surface Mount Device

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD