Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MM5453V/NOPB

4.5Digits Tube MM5453 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MM5453V/NOPB.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Verical

element14

SHENGYU ELECTRONICS

Newark

CAD Models

Download Texas Instruments MM5453V/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsMM5453VX/NOPB
4.5Digits Tape & Reel (TR) MM5453 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C
Texas InstrumentsMM5483V/NOPB
Liquid Crystal Display Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS MM5483V/NOPB.
Texas InstrumentsMM5452VX/NOPB
4.5Digits Tape & Reel (TR) MM5452 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C
Analog DevicesMAX6934AQH+D
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 176-LQFP (24x24)
Analog DevicesMAX6922AQH+TD
27-, 28-, and 32-Output, 76V, Serial-Interfaced VFD Tube Drivers
NXP SemiconductorsSC28L92A1A,518
IC UART DUAL W/FIFO 44-PLCC / UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC T/R

Descriptions

Descriptions of Texas Instruments MM5453V/NOPB provided by its distributors.

4.5Digits Tube MM5453 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C
IC, LCD DRIVER, 32SEG, 10V, LCC-44; Supply Current:40µA; No. of Digits / Alpha:4-1/2; No. of Segments:32; Meter Display Type:LCD; Interface Type:Serial; Supply Voltage Range:3V to 10V; Driver Case Style:LCC; No. of Pins:44
LCD Driver IC; Device Type:LCD; No. of Digits/Alpha:4-1/2; No. of Segments:32; Display Interface:Non Multiplexed; Data Control Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:10V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5453VNOPB