Zilog Z8523016VEC

Serial I/O Controller, 2 Channel(s), 0.512MBps, CMOS, PQCC44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z8523016VEC.

IHS

Datasheet102 pages17 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Zilog Z8523016VEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.138
$ 9.138
Stock
79,343
60,067
60,067
Authorized Distributors
0
1
1
Case/Package
LCC
PLCC
PLCC
Number of Pins
44
44
44
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
512 kbps
512 kbps
512 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-09-30
LTD Date2009-12-31

Descriptions

Descriptions of Zilog Z8523016VEC provided by its distributors.

Serial I/O Controller, 2 Channel(s), 0.512MBps, CMOS, PQCC44
IC INTERFACE SPECIALIZED 44PLCC
SCC Microcontrollers 16MHz ESCC XTEMP
IC 16MHZ ESCC XTEMP 44-PLCC

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z 8523016VEC