Zilog Z8523010PSC

Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, PDIP40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z8523010PSC.

IHS

Datasheet102 pages17 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Zilog Z8523010PSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.54
Stock
13,969
58,638
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
40
40
Logic Function
-
-
Interface
-
Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
312.5 kbps
512.5 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1981-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-30
LTD Date2009-12-31

Descriptions

Descriptions of Zilog Z8523010PSC provided by its distributors.

Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, PDIP40
IC INTERFACE SPECIALIZED 40DIP
SCC Microcontrollers 10MHz ESCC
IC 10MHZ ESCC 40-DIP

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-8523010PSC