Zilog Z84C0008FEC

Microprocessor, 8-Bit, 8MHz, CMOS, PQFP44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z84C0008FEC.

IHS

Datasheet31 pages23 years ago

iiiC

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
Stock
97,772
60,296
Authorized Distributors
0
1
Case/Package
QFP
QFP
Number of Pins
44
44
Core Architecture
Z8
Z8
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-09-24
LTD Date2006-12-24

Descriptions

Descriptions of Zilog Z84C0008FEC provided by its distributors.

Microprocessor, 8-Bit, 8MHz, CMOS, PQFP44
8MHz ROM 1 4.5V 5.5V 8MHz UART 8bit Z80 QFP
IC MPU Z80 8MHZ 44LQFP
Z80 Microprocessors 8MHz Z80 CMOS CPU XT

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z84C00-08FEC