Zilog Z80C3008VSG

Z80C30 Series 5 V Surface Mount CMOS Serial Communication Controller - PLCC-44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z80C3008VSG.

_legacy Avnet

Datasheet71 pages17 years ago

CAD Models

Download Zilog Z80C3008VSG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsMM5483V/NOPB
Display Drivers & Controllers Liquid Crystal Display Driver (LCD Driver) 44-PLCC -40 to 85
Texas InstrumentsMM5452VX/NOPB
4.5Digits Tape & Reel (TR) MM5452 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C
Texas InstrumentsMM5453V/NOPB
4.5Digits Tube MM5453 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C
Analog DevicesMAX6934AQH+D
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 176-LQFP (24x24)
Analog DevicesMAX6922AQH+TD
27-, 28-, and 32-Output, 76V, Serial-Interfaced VFD Tube Drivers

Descriptions

Descriptions of Zilog Z80C3008VSG provided by its distributors.

Z80C30 Series 5 V Surface Mount CMOS Serial Communication Controller - PLCC-44
I/O Controller Interface IC 8MHz CMOS Z8000 SCC
2 CHANNEL(S) 4.1M bps MULTI PROTOCOL CONTROLLER PQCC44
IC INTERFACE SPECIALIZED 44PLCC

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD