ZF MP200703

ZF (Cherry) Reed based magnetic proximity sensor in aluminum threaded housing, PN - MP200703
$ 14.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF MP200703.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages12 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+82.84%

Supply Chain

Introduction Date2005-06-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HoneywellSEP8706-003
HONEYWELL SEP8706-003 Infrared Emitter, 50 , Side Looking, 50 mA, 1.7 V, 700 ns, 700 ns
HoneywellSEP8705-003
HONEYWELL S&C SEP8705-003 Infrared Emitter, 50 mA, 700 ns, 700 ns, 15 , 1.7 V, -40 C
HoneywellSDP8406-003
PHOTOTRANSISTOR; Dark Current:100nA; Rise Time:15µs; Operating Temperature Range:-40°C to +85°C
OptekOP505A
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, T-1-2, RoHS
OptekOP550A
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS
OptekOP505B
OP505 Series 935 nm 25° 5.95 mA Infrared Selected NPN Silicon Phototransistor
ZF (Cherry) Reed based magnetic proximity sensor in aluminum threaded housing, PN - MP200702
ZF (Cherry) Reed based magnetic proximity sensor in plastic flange-mount package, PN - MP201902

Descriptions

Descriptions of ZF MP200703 provided by its distributors.

ZF (Cherry) Reed based magnetic proximity sensor in aluminum threaded housing, PN - MP200703
Sensor, Proximity, Magnetic, Threaded Barrel, SPDT, Wire Leads
Proximity Sensor Magnetic 1.27cm 30VDC 30VAC 3-Pin
PROXIMITY SENSOR; Sensor Housing:Cylindr; PROXIMITY SENSOR; Sensor Housing:Cylindrical; Output Current:200mA; Leaded Process Compatible:No; Output Type:Relay; Peak Reflow Compatible (260 C):No; Sensing Range Max:12.7mm; Sensor Input:Magnetic
REED SENSOR, 1 FORM C, 0.2A, 30V, 3W; Sensor Mounting: Cable; Supply Current: -; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Output Current: 200mA; Sensing Range Max: 12.7mm; Sensor Inp

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP200703.