ZF MP201902

ZF (Cherry) Reed based magnetic proximity sensor in plastic flange-mount package, PN - MP201902
$ 6.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF MP201902.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Jameco (USA)

Inventory History

3 month trend:
+74.34%

Supply Chain

Introduction Date2005-06-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellHOA6970-T55
Through-Beam 3.18mm 70ns Buffer,Totem Pole 4.5V 7V PCBinstall,Through hole mounting

Descriptions

Descriptions of ZF MP201902 provided by its distributors.

ZF (Cherry) Reed based magnetic proximity sensor in plastic flange-mount package, PN - MP201902
Sensor; 100 VDC (Max.) (Switching); 0.2A (Max.) (Switching); -40 to 105 degC
ZF MP201902 NC Flange Mount Reed Proximity Sensor with Cable
Proximity Sensor; Sensor Input:Magnetic; Sensing Range Max:22.9mm; Switch Terminals:Wire Leads; Leaded Process Compatible:Yes; Output Type:Relay; Peak Reflow Compatible (260 C):No; Sensor Housing:Flange Mount ;RoHS Compliant: Yes

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)