ZF E69-30A

Switch, Pushbutton, SPDT, N.o/n.c, On-mom, Pull to Cheat, Rnd Actuator, 10A, 125VAC, Qc
$ 4.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF E69-30A.

IHS

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

element14 APAC

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+33.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8-022
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.75mm, Quick Connect Terminal, Panel Mount
Crouzet831613C6.0
Limit Switch 10.1A 250VAC Contact SPDT Contacts Plunger Head Spring Return
Crouzet831611C3.0
SWITCH, SNAP, MINIATURE, SPDT, HIGH FORCE, 10.1 AMP, 1/4 INCH QD CONNECTIONS
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
SWITCH, P/B, SPST-NC, ON-MOM, SQUARE ACTUATOR, BLACK, COPPER/SILVER,3A,12VDC, QC
Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Panel Mount Quick Connect
Round Plunger On-On SPDT -12.20(Dia) 10000Cycles 125V 10000Cycles 6A SPDT , 19mm*41mm
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of ZF E69-30A provided by its distributors.

SWITCH, PUSHBUTTON, SPDT, N.O/N.C, ON-MOM, PULL TO CHEAT, RND ACTUATOR,10A,125VAC, QC
E Series Snap In SPDT 3.85 N Button Quick Connect Snap Action Switch
Basic / Snap Action Switches SPDT 10A PANEL MOUNT
SWITCH, PUSHBUTTON, SPDT, 10A, 250V; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 10A; Contact Voltage DC Nom: -; Product Range: -; Contact Voltage AC Nom: 250V; SVHC: No SVHC (15-Jan-2019); Actua
Switch, Pushbutton, Spdt, 10A, 250V; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:10A; Terminales Del Interruptor:Soldable |Zf 0E69-30A0
Switch Push Button SPDT Round Button 10A 250VAC Momentary Contact Quick Connect Panel Mount Product Highlights: Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches Snap-in panel mounting Long-life coil spring, snap-action mechanism Agency approved extended-life versions available VDE approval available on select models (F Series) Various terminal forms available (consult factory)
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Push-Pull Button / Switching Function = OFF-(ON) / Contact Current = 10 A / Contact Voltage = 250 VAC / Cut Out Size (Rectangular) = 13.8 x 28.3 mm / Legend = None / Termination Type = Quick Connect Terminal, 4.8 mm / Mounting Type = Snap-In / Switch Material = Thermoplastic Polyester / Switch Material = VALOX™ / Switch Colour = White / Series = E / Standards Met = UL Listed

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0E69-30A0
  • 0E69-30A0.
  • 0E6930A0
  • E69-30A.
  • E6930A