ZF E14-00H

Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Leaf Lever Actuator, Panel Mount
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF E14-00H.

IHS

Datasheet3 pages11 years ago
Datasheet3 pages16 years ago

JRH Electronics

Master Electronics

Newark

Jameco

Inventory History

3 month trend:
-2.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1997-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SNAP ACTION SWITCH;SPDT;N.O/N.C;BUTTON ACTUATOR;25A;250VAC;SCREW MOUNT
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Panel Mount
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Leaf Lever Actuator, Panel Mount
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Leaf Lever Actuator, Panel Mount
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 2A 250VAC 30VDC 1.79N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 2A 250VAC 30VDC Screw Mount
PanasonicABS1114509
Switch Snap Action SPDT Simulated Roller Lever Quick Connect 2A 250VAC 125VDC 1.47N

Descriptions

Descriptions of ZF E14-00H provided by its distributors.

Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Leaf Lever Actuator, Panel Mount
Microswitch, Lever, Spdt, 25A, 250Vac; Microswitch Type:Snap Action; Microswitch Actuator:Lever; Contact Configuration:Spdt; Switch Terminals:Quick Connect; Contact Current Max:25A; Contact Voltage Dc Nom:-; Product Range:E Series Rohs Compliant: Yes |Zf 0E1400H0
ZF (Cherry) Single Pole General Purpose Snap Action Switch , PN - E1400H
Basic / Snap Action Switches SPDT 25A QC TERM

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0E14-00H0
  • 0E1400H0
  • E1400H