ZF E13-00M

Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
$ 4.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF E13-00M.

Farnell

Datasheet3 pages11 years ago

element14 APAC

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1997-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Leaf Lever Actuator, Panel Mount
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 2A 250VAC 30VDC Screw Mount
PanasonicABS1114509
Switch Snap Action SPDT Simulated Roller Lever Quick Connect 2A 250VAC 125VDC 1.47N
Snap Acting/Limit Switch SPDT Momentary 2A

Descriptions

Descriptions of ZF E13-00M provided by its distributors.

Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Plunger Actuator, Panel Mount
SWITCH, SNAP ACTION, SPDT, METAL OVER-TRAVEL BUTTON ACT,15A,125/250VAC,2A,48VDC, QC
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Quick Connect 15A 250VAC 48VDC 1118.55VA 4.17N Panel Mount
ZF (Cherry) Single Pole General Purpose Snap Action Switch , PN - E1300M
SPDT 4.25N Button Quick Connect Snap Action Switch
Basic / Snap Action Switches SPDT 15A QC TERM
MICRO SW, SPRING PLUNGER, SPDT, 15A; Microswitch Type: Snap Action; Microswitch Actuator: Spring Plunger; Contact Configuration: SPDT; Switch Terminals: Screw; Contact Current Max: 15A; Contact Voltage DC Nom: -; Product Range
Micro Sw, Spring Plunger, Spdt, 15A 250V; Rango De Producto:Serie E; Contacto, Configuración:Spdt; Actuador Microswitch:Émbolo Con Muelle; Terminales Del Interruptor:Tornillo; Contacto, Intensidad Max:15A; Contacto, Tensión Dc Nom:- |Zf 0E13-00M0
Contact Current - AC A = 15 / Contact Current - DC A = 2 / Actuator Type = Button / Termination Type = Faston Terminal, 2.5 x 0.3 mm / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Contact Voltage - DC V = 48 / Width mm = 16.26 / Microswitch Type = General Purpose / Series = E / Length mm = 46.3 / Height mm = 16.26 / Contact Configuration = 1CO

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0E13-00M0
  • 0E1300M0
  • 0E1300M0.
  • E1300M