What’s new: Find the right parts faster with our redesigned experience

Learn more

ZF DC3C-A1LB

Snap Acting/Limit Switch, Spdt, On-(On), Momentary, 0.1A, 30Vdc, 6Mm, Solder Terminal, Lever
$ 4.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DC3C-A1LB.

IHS

Datasheet4 pages16 years ago

Future Electronics

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
+9.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-11-17
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Screw Mount Solder
SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHES SPDT SNAP SW .1A SLD
HoneywellZX10E10E01
Switch Limit; Subminiature; Roller Lever Head; SPDT 1NO-1NC; 0.1A
HoneywellZX10E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.49N Screw Mount Solder
PanasonicABS1414519
Switch Snap Action SPDT Simulated Roller Lever Solder Straight Through Hole 0.1A 250VAC 30VDC 1.47N
Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 30Vdc, 0.55Mm, Solder Terminal, Hinge Lever
HoneywellZM10B10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
HoneywellZM10E10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of ZF DC3C-A1LB provided by its distributors.

Snap Acting/Limit Switch, Spdt, On-(On), Momentary, 0.1A, 30Vdc, 6Mm, Solder Terminal, Lever
DC Series Sub Mini SPDT 0.8 N Hinged Lever Solder Lug Snap Action Switch
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 30VDC 0.78N Screw Mount Solder Automotive
ZF Micro Switch, Short pole type, welding end, Contact rated current 100 mA @ 30 V DC, SPDT
SWITCH,SNAP,DC3CA1LB, SPDT,.1A,LEVER,SOLDER,SEALED
Switch, SubMiniature, WATERPROOF, 0.1 AMPS, LEVER Actuator,GOLD CONTACTS
ZF (Cherry) Sealed Subminiature Snap Switch, PN - DC3CA1LB
Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.8 N, 0.1 A/250 VAC, IP67
Basic / Snap Action Switches Sub-Miniature Sealed Snap Action Switch
ZF DC3C-A1LB Basic Snap Action Switch 0.1A SS Lever
MICRO SWITCH HINGE LEVER SPDT 100mA 250V; MICRO SWITCH HINGE LEVER SPDT 100mA 250V; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Hinge Lever; Operating Force Max:80N; Contact Voltage AC Nom:250V; Contact Current Max:100mA

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC3CA1LB