Zetex FMMT2222TA

Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zetex FMMT2222TA.

IHS

Datasheet36 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
Stock
48,136
120,044,717
120,044,717
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
-
SOT-23
SOT-23
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1.6 V
300 mV
300 mV
hFE Min
30
75
75
Power Dissipation
-
225 mW
225 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01

Descriptions

Descriptions of Zetex FMMT2222TA provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon

Manufacturer Aliases

Zetex has several brands around the world that distributors may use as alternate names. Zetex may also be known as the following names:

  • DIODES/ZETEX
  • ZTX
  • ZET
  • FERRANTI
  • Zetex Inc
  • Zetex Semiconductors
  • ZETEX PLC
  • ZETX
  • FERR
  • ZETEX INCORPORATED
  • ZETEX/DIODES
  • Zetex Semiconductors (Diodes Inc)
  • Diodes Inc / Zetex
  • ZETZX
  • Zetex / Diodes Inc
  • ZETEX SEMICONDUCTOR
  • Zetex Sem
  • DIODEZETEX
  • DIODES/ZETEX (VA)
  • DIODES/ZETEX (POP) (VA)
  • DIODES/ZETEX (POP)
  • ZETEX/DIOD
  • ZETEX (FRD)
  • ZETEX PLC / DIODES INC
  • ZETEX(RoHS)