Zarlink MT8976APR1

Framer, PQCC44, Lead Free, Plastic, MS-018AC, LCC-44
$ 17.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zarlink MT8976APR1.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.47
$ 5.945
$ 5.945
Stock
40,405
75,767
75,767
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Zarlink MT8976APR1 provided by its distributors.

Framer, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44
QCC-44 Telecommunication Interface ICs ROHS
Framer ESF/T1 5V 44-Pin PLCC T/R

Manufacturer Aliases

Zarlink has several brands around the world that distributors may use as alternate names. Zarlink may also be known as the following names:

  • ZARLINK SEMICONDUCTOR
  • ZARLINK SEMICONDUCTOR INC
  • ZAR
  • ZARLINK SEMICONDUCTO
  • ZARLINK SEMI
  • ZAR/MITE
  • Zarlink Semiconductors
  • Zarlink/Mitel Semiconductor
  • MITEL CORP AKA ZARLINK
  • ZARL
  • Zarlink Semiconductor [Formerly Mitel]
  • ZARLINK/LEGERITY