Zarlink MT8976AP1

RoHS Compliant QUAD J BEND Obsolete Telecom IC Framer -40C~85C 16.585mm 10mA 5V
$ 14.795

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zarlink MT8976AP1.

Inventory History

3 month trend:
-33.80%

Alternate Parts

Price @ 1000
$ 14.795
$ 5.945
$ 5.945
Stock
64,628
75,427
75,427
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Zarlink MT8976AP1 provided by its distributors.

RoHS Compliant QUAD J BEND Obsolete Telecom IC Framer -40C~85C 16.585mm 10mA 5V
QCC-44 Telecommunication Interface ICs ROHS
Framer ESF/T1 5V 44-Pin PLCC Tube

Manufacturer Aliases

Zarlink has several brands around the world that distributors may use as alternate names. Zarlink may also be known as the following names:

  • ZARLINK SEMICONDUCTOR
  • ZARLINK SEMICONDUCTOR INC
  • ZAR
  • ZARLINK SEMICONDUCTO
  • ZARLINK SEMI
  • ZAR/MITE
  • Zarlink Semiconductors
  • Zarlink/Mitel Semiconductor
  • MITEL CORP AKA ZARLINK
  • ZARL
  • Zarlink Semiconductor [Formerly Mitel]
  • ZARLINK/LEGERITY