Yuasa NP18-12B

Battery; Lead-Acid; 18; 12 V; 180 mm L x 76 mm W x 167 mm H; 6.2; 11 Milliohms
$ 54.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yuasa NP18-12B.

TME

Datasheet1 page10 years ago

Component Distributors Inc.

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-67.19%

Related Parts

Power SonicPS-6120
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,6VDC,12AH, QUICK DISCONNECT: 0.187
Power SonicPS-12180NB
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,18AH, BOLT FASTENED, SLA SERIES
PanasonicLC-X1220P
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,20AH, BOLT FASTENED, LC SERIES
Power SonicPS-12180F2
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,18AH, QUICK DISCONNECT: 0.25,SLA
PanasonicLC-RD1217P
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,17AH, BOLT FASTENED, LC SERIES
Power SonicPS-12180F
12V 18Ah Sealed Lead Acid - Tab Rohs Compliant: Na |Powersonic PS-12180F

Descriptions

Descriptions of Yuasa NP18-12B provided by its distributors.

Battery; Lead-Acid; 18; 12 V; 180 mm L x 76 mm W x 167 mm H; 6.2; 11 Milliohms
Yuasa NP Series 12 Volt - 17.2(Ah) Sealed Rechargeable Lead- Acid Battery with Bolt Terminals. Overall Size 7.13 x 2.99 x 6.57 (LxWxH Inches) & 13.64 Lbs Each.
Lead Acid Battery; Battery Technology:Lead Acid; Battery Capacity:17Ah; Battery Voltage:12V; External Height:167mm; External Width:76.2mm; External Depth:181mm; Battery Terminals:Bolt; Depth:3"; Height:6.57"; Voltage Rating:12V ;RoHS Compliant: NA

Manufacturer Aliases

Yuasa has several brands around the world that distributors may use as alternate names. Yuasa may also be known as the following names:

  • Yuasa Battery
  • Yuasa Battery Company
  • YUASA EXIDE INC
  • YUASA BATTERY INC
  • Yuasa Battery Co
  • YUASA BATTERIES
  • Yuasa/Genesis
  • YUASA GOTO NP 12-6
  • YUASA BATTERY 6V70Ah