Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Power Sonic PS-12180NB

Battery, Rechargeable, Rectangular, Lead Acid, 12VDC, 18AH, Bolt Fastened, Sla Series
$ 41.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Sonic PS-12180NB.

Sager Electronics

Datasheet2 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-52.71%

Related Parts

Power SonicPS-12180F2
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,18AH, QUICK DISCONNECT: 0.25,SLA
PanasonicLC-X1220P
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,20AH, BOLT FASTENED, LC SERIES

Descriptions

Descriptions of Power Sonic PS-12180NB provided by its distributors.

BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,18AH, BOLT FASTENED, SLA SERIES
Sealed Lead Acid Battery 12V 18.0AH 900mA NUT & BOLT
Emergency Lighting Battery Pack 1
Lead Acid Battery, 12V; Battery Voltage:12V; Battery Technology:lead Acid; Battery Capacity:18Ah; Battery Size Code:-; Battery Terminals:bolt; External Diameter:-; External Height:167.64Mm; External Width:76.2Mm; Weight:5.94Kg Rohs Compliant: Na

Manufacturer Aliases

Power Sonic has several brands around the world that distributors may use as alternate names. Power Sonic may also be known as the following names:

  • POWER-SONIC CORP
  • Power Sonic Corporation
  • POWER SONIC INC
  • Power Soni
  • POWER SONIC/EDGE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS 12180NB
  • PS-12180-NB
  • PS12180NB