Yageo Group RE0603DR-0710RL

Surface Mount Thick Film Resistor, Re Series, 10 Ohm, 100 Mw, - 0.5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RE0603DR-0710RL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0603DR-0710RL.

element14 APAC

Datasheet7 pages15 years ago

Newark

Related Parts

PanasonicERA-3AHD100V
Res Thin Film 0603 10 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ3RED10R0V
Res Thick Film 0603 10 Ohm 0.5% 0.063W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603DRE0710RL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 10Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AHD110V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 50PPM, 11 OHM
Yageo GroupRT0603FRE0710RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 10Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE1310RL
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERA-3AHD100V
Res Thin Film 0603 10 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-3YHD100V
Res Metal Film 0603 10 Ohm 0.5% 1/10W ±50ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0603DRD0710RL
Res Thin Film 0603 10 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupAT0603DRD0710RL
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RE0603DR-0710RL provided by its distributors.

Surface Mount Thick Film Resistor, Re Series, 10 Ohm, 100 Mw, - 0.5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
RES, 10R, 0.5%, 0.1W, 0603, THICK FILM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE0603DR0710RL