Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group RT0603FRE0710RL

100mW Thin Film Resistor ±50ppm/℃ ±1% 10Ω 0603 Chip Resistor - Surface Mount ROHS

$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRE0710RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages7 years ago
Datasheet9 pages7 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-56.96%

CAD Models

Download Yageo Group RT0603FRE0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
$ 0.01
Stock
3,323,015
362,194
362,194
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 10Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-0710RL
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupAC0603FR-0710RL
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0603F10R
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±200ppm/C Molded SMD T/R
Res Thick Film 0603 10 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0603FRE0710RL provided by its distributors.

100mW Thin Film Resistor ±50ppm/℃ ±1% 10Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
High Precision-High Stability Chip Resistor Thin Film 0603 10Ohm 1% Paper T/R
Avnet Japan
RT Series 0603 0.1 W 10 Ohm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor
Yageo 0603 (1608M)Thin film chip resistor, 10Ω, ±1%tolerance, 0.05W
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±50ppm/C 10Ohm 0.1W 1/10W
RESISTOR, 0603, 1% 50PPM 10R; Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0603; Series:TF220; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.