
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN5253 | 20,000 | 4K | 16h | ||||||||
| Onlinecomponents.com | YC358TJK-0747KL | 4,000 | 4K | Bulk | ||||||||
| TME | YC358TJK0747KL-0 | 4,000 | 4K | 7h | ||||||||
| DigiKey | 13-YC358TJK-0747KLCT-ND | 7,786 | 1 | Cut Tape | ||||||||
| TTI | YC358TJK-0747KL | 0 | 4K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Yageo Group YC358TJK-0747KL.
Download Yageo Group YC358TJK-0747KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC358TJK-0747KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC358TJK-0747KL.