| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | YC358TJK-07220RL | 0 | 4K | Tape & Reel | ||||||||
| Avnet | YC358TJK-07220RL | 0 | 4K | 13h | ||||||||
| Arrow Electronics | YC358TJK-07220RL | 0 | 4K | |||||||||
| Win Source | WS-YC358TJK-07220RL | 89,810 | 610 | 12h | ||||||||
| Classic Components | YC358TJK-07220RL | 2,766 | 1d |
Download datasheets and manufacturer documentation for Yageo Group YC358TJK-07220RL.
Download Yageo Group YC358TJK-07220RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC358TJK-07220RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC358TJK-07220RL.