Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-2HV221JV

Res Thick Film Array 220 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV221JV.

Newark

Datasheet0 pages0 years ago
Datasheet7 pages8 years ago
Datasheet0 pages0 years ago
Datasheet8 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+547%

CAD Models

Download Panasonic EXB-2HV221JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RES NTWK ARRAY 220 OHM 1/16W 5% 0603 8 ELEMENT SMD
PanasonicEXB-2HV241JV
Res Thick Film Array 240 Ohm 5% 1/4W ±200ppm/C ISOL Molded 16-Pin 1506(8x0402) Convex SMD Punched Carrier T/R
PanasonicEXB-E10C221J
Thick Film Chip 8R Network, 1206, 5% Rohs Compliant: Yes |Panasonic EXB-E10C221J
PanasonicEXB-2HV201JV
Res Thick Film Array 200 Ohm 5% 1/4W ±200ppm/C ISOL Molded 16-Pin 1506(8x0402) Convex SMD Punched Carrier T/R
Yageo GroupYC248-JR-07240RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 240ohm, 50V, 5% +/-Tol, Surface Mount, 0616
Res Thick Film Array 220 Ohm 5% ISOL Molded 16-Pin 1506 Convex SMD Paper T/R

Descriptions

Descriptions of Panasonic EXB-2HV221JV provided by its distributors.

Res Thick Film Array 220 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Avnet Japan
EXB-2HV Series 0402 0.063 W 220 Ohm ±5 % 8 Element SMT Chip Resistor Array
Resistor Array, Chip, 8 Elements 1506 220ohm, 7 i
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
RESISTOR,CVEX ARRAY,0402X8, 220R 5%; Resistance: 220ohm; Product Range: EXB2 Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: 0402 [1005 Metric]; No. of Pins: 16Pins; Voltage Rating: 25V;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV221JV.
  • EXB2HV221JV