
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC248-JR-076K8L | 5,000 | 5K | 20h | ||||||||
| Verical | YC248-JR-076K8L | 25,000 | 10K | |||||||||
| DigiKey | 13-YC248-JR-076K8LCT-ND | 4,872 | 1 | Cut Tape | ||||||||
| TTI Europe | YC248-JR-076K8L | 0 | 5K | Tape & Reel | 21h | |||||||
| element14 APAC | YC248-JR-076K8L | 0 | 1 | Cut Tape | 7h |
Download Yageo Group YC248-JR-076K8L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC248-JR-076K8L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: