
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | EXB-2HV622JV | 0 | 5K | Bulk | ||||||||
| Master Electronics | EXB-2HV622JV | 0 | 5K | |||||||||
| Avnet | EXB-2HV622JV | 0 | 5K | 17h | ||||||||
| Farnell | EXB2HV622JV | 0 | 5K | Tape & Reel | 14h | |||||||
| QUARKTWIN TECHNOLOGY LTD | EXB-2HV622JV | Contact | >1wk |
Download datasheets and manufacturer documentation for Panasonic EXB-2HV622JV.
Download Panasonic EXB-2HV622JV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Panasonic EXB-2HV622JV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-2HV622JV.