Yageo Group YC248-JR-0768KL

Array Chip Resistor Thick Film 68kOhm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC248-JR-0768KL.

IHS

Datasheet13 pages2 years ago
Datasheet12 pages4 years ago

Farnell

CAD Models

Download Yageo Group YC248-JR-0768KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-2HV683JV
Resistor Array, Chip, 8 Elements 1506 68Kohm, 7 inch reel
PanasonicEXB-2HV623JV
Resistor Array, Chip, 8 Elements 1506 62Kohm, 7 inch reel
PanasonicEXB-28V683JX
Res Thick Film Array 68K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Yageo GroupTC164-JR-0768KL
Res Thick Film Array 68K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
Yageo GroupYC164-JR-0768KL
Res Thick Film Array 68K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Res Thick Film Array 68K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Yageo Group YC248-JR-0768KL provided by its distributors.

Array Chip Resistor Thick Film 68kOhm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616
YC248-JR-0768KL, YAGEO / YAGEO AMERICA
RESISTOR ARRAY, 8X0402 5% 68K; Resistance:68kohm; Resistance Tolerance:± 5%; Power Rating:62.5mW; Voltage Rating:50V; Series:YC; Temperature Coefficient:± 200ppm/°C; No. of Elements:8; Resistor Element Type:Thick Film Array; Case Style:0616; External Depth:0.45mm; External Length / Height:4.00mm; External Width:1.60mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Temperature Coeff. -:200ppm/°C; Tempperature Coeff. +:200ppm/°C; Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:50V; No. of Pins:16

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC248JR-0768KL