
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | YC164-JR-0768KL | 10,000 | 5K | |||||||||
| Arrow Electronics | YC164-JR-0768KL | 9 | 1 | |||||||||
| DigiKey | YC164J-68KCT-ND | 3,985 | 1 | Cut Tape | ||||||||
| TME | YC164-JR-0768K | 0 | 1 | 7h | ||||||||
| TTI | YC164-JR-0768KL | 0 | 5K | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0768KL.
Download Yageo Group YC164-JR-0768KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-0768KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-0768KL.