| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC248-JR-07220RL | 0 | 5K | 20h | ||||||||
| TTI Asia | YC248-JR-07220RL | Contact | 9h | |||||||||
| TTI Europe | YC248-JR-07220RL | 0 | 5K | Tape & Reel | 21h | |||||||
| Arrow Electronics | YC248-JR-07220RL | 0 | 5K | |||||||||
| Win Source | WS-YC248-JR-07220RL | 71,510 | 1790 | 18h |
Download Yageo Group YC248-JR-07220RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group YC248-JR-07220RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: