Yageo Group YC248-JR-07100RL

Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1606(8 X 0602) Convex SMD Paper T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC248-JR-07100RL.

IHS

Datasheet13 pages2 years ago
Datasheet12 pages4 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+3.95%

CAD Models

Download Yageo Group YC248-JR-07100RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 100 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex SMD Paper T/R
PanasonicEXB2HV101JV
Resistor Thick Film Array 100 Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
PanasonicEXB-2HV910JV
Res Thick Film Array 91 Ohm 5% 0.25 (1/4)W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Punched Carrier T/R
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB38V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Yageo Group YC248-JR-07100RL provided by its distributors.

Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1606(8 X 0602) Convex SMD Paper T/R
Avnet Japan
8 ±5% 100Ω 62.5mW ±200ppm/℃ 0402x8 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616
RESISTOR ARRAY, 8X0402 5% 100R; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:62.5mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; No. of Elements:8; Resistor Case Style:0616; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.45mm; External Length / Height:4.00mm; External Width:1.60mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0616; Resistor Element Material:Thick Film Array; Series:YC; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC248-JR07100RL
  • YC248JR-07100RL
  • YC248JR07100RL