Yageo Group YC164-JR-132K2L

ARRAY/NETWORK RESISTOR 0612 resistor network 5% 200ppm/C 2.2kOhm
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC164-JR-132K2L.

IHS

Datasheet13 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.017
Stock
101,802
1,036,416
Authorized Distributors
2
6
Resistance
2.2 kΩ
2.2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
-
4
Tolerance
5 %
5 %
Power Per Element
-
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupYC158TJR-072KL
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 2000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612

Descriptions

Descriptions of Yageo Group YC164-JR-132K2L provided by its distributors.

ARRAY/NETWORK RESISTOR 0612 resistor network 5% 200ppm/C 2.2kOhm
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
YC164-JR-132K2L, YAGEO / YAGEO AMERICA
RESISTOR CHIP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC164JR132K2L