Yageo Group YC164-JR-10220RL

Array Chip Resistor Thick Film 220Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC164-JR-10220RL.

IHS

Datasheet8 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.023
$ 0.015
Stock
2,164
557,910
Authorized Distributors
2
6
Resistance
220 Ω
220 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
-
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group YC164-JR-10220RL provided by its distributors.

Array Chip Resistor Thick Film 220Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
YC164-JR-10220RL, YAGEO / YAGEO AMERICA
RESISTOR CHIP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC164JR10220RL