| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | YC164-JR-077K5L | 0 | 5K | 12h | ||||||||
| Mouser | 603-YC164-JR-077K5L | 4,750 | 1 | Tape & Reel | ||||||||
| UnikeyIC | YC164-JR-077K5L | 4,750 | 42 | Tape & Reel | 11h | |||||||
| Run Hong Electronics | YC164-JR-077K5L | 2,368 | 21h | |||||||||
| Axis Part Limited | YC164-JR-077K5L | 2,200 | 100 | 4d |
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-077K5L.
Download Yageo Group YC164-JR-077K5L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC164-JR-077K5L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC164-JR-077K5L.